ROHM ML62Q2504-NNNGDZW5BX, 16 bit 16 Bit MCU, ML62Q2504 Microcontroller, 24 MHz, 128kB FLASH, 32-Pin WQFN

Subtotal (1 tape of 5 units)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.384€6.92

*price indicative

Packaging Options:
RS Stock No.:
264-341
Mfr. Part No.:
ML62Q2504-NNNGDZW5BX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

ML62Q2504

Product Type

Microcontroller

Package Type

WQFN

Mount Type

Surface

Pin Count

32

Device Core

16 Bit MCU

Data Bus Width

16bit

Program Memory Size

128kB

Interface Type

UART, SSIO, I2C Bus

Maximum Clock Frequency

24MHz

DACs

14

RAM Size

8kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

40

Maximum Operating Temperature

105°C

Length

5mm

Width

5mm

Standards/Approvals

Safety function (IEC60730/60335 Class B)

Minimum Supply Voltage

1.8V

Instruction Set Architecture

16 Bit

Program Memory Type

FLASH

ADCs

14 x 12 Bit

Number of Timers

6

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy