ROHM ML62Q2524-NNNGDZW5BX, 16 bit 16 Bit MCU, ML62Q2524 Microcontroller, 24 MHz, 128kB FLASH, 40-Pin WQFN

Subtotal (1 tape of 5 units)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.414€7.07

*price indicative

Packaging Options:
RS Stock No.:
264-345
Mfr. Part No.:
ML62Q2524-NNNGDZW5BX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

ML62Q2524

Product Type

Microcontroller

Package Type

WQFN

Mount Type

Surface

Pin Count

40

Device Core

16 Bit MCU

Data Bus Width

16bit

Interface Type

I2C Bus, UART, SSIO

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

DACs

14

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

40

Analogue Comparators

3

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

105°C

Width

6mm

Standards/Approvals

Safety function (IEC60730/60335 Class B)

Length

6mm

Minimum Supply Voltage

1.8V

Number of Timers

6

Instruction Set Architecture

16 Bit

ADCs

14 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy