ROHM ML62Q2035-NNNTDZWATZ, 16 bit 16 Bit CPU, ML62Q2033/2035/2043/2045 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin
- RS Stock No.:
- 329-116
- Mfr. Part No.:
- ML62Q2035-NNNTDZWATZ
- Manufacturer:
- ROHM
Subtotal (1 tape of 5 units)*
€5.67
(exc. VAT)
€6.98
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €1.134 | €5.67 |
*price indicative
- RS Stock No.:
- 329-116
- Mfr. Part No.:
- ML62Q2035-NNNTDZWATZ
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Microcontroller | |
| Series | ML62Q2033/2035/2043/2045 | |
| Package Type | TSSOP-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 16 Bit CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| DACs | 8 Bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 20 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 105°C | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| ADCs | 5 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Microcontroller | ||
Series ML62Q2033/2035/2043/2045 | ||
Package Type TSSOP-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 16 Bit CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
DACs 8 Bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 20 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 105°C | ||
Length 6.5mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
ADCs 5 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
The ROHM 16-bit micro controller is high performance CMOS microcontrollers equipped with an 16-bit CPU nX-U16/100 and integrated with program memory, data memory, data Flash and rich peripheral functions such as the multiplier/divider, Clock generator, PWM generator, Timer, General Purpose Ports, UART, I2C bus interface unit, Successive approximation type 12bit A/D converter, 8bit D/A converter and PGA. It is capable of efficient instruction execution in 1-instruction 1-clock mode by pipeline architecture parallel processing.
Taping packaging
Data Flash Capacity is 4K
Operating frequency is 64 MHz
UART Full Duplex and Half Duplex
Related links
- ROHM ML62Q2045-NNNGDZW5BY ML62Q2033/2035/2043/2045 Microcontroller 32kB FLASH, 24-Pin
- ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- Microchip PIC24FJ1024GB606-I/PT PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC18F25K42-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K42-I/SP PIC18 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25Q35-I/SS PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F45Q35-I/PT PIC18-Q35 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F55Q35-I/PT PIC18-Q35 Wire 32kB FLASH, 48-Pin TQFP
