STMicroelectronics STM32H7R3V8Y6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 100-Pin WLCSP
- RS Stock No.:
- 330-504
- Mfr. Part No.:
- STM32H7R3V8Y6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 330-504
- Mfr. Part No.:
- STM32H7R3V8Y6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 620kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Length | 5.3mm | |
| Standards/Approvals | ECOPACK2 | |
| Width | 9mm | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 152 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 23 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 620kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Length 5.3mm | ||
Standards/Approvals ECOPACK2 | ||
Width 9mm | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 152 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Number of Timers 23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H7S3V8Y6TR STM32 Microcontroller 64kB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32H7R3V8H6 STM32 Microcontroller 64kB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7R3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VQFN
- STMicroelectronics STM32H7S3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32L053C8U6TR STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L412T8Y6TR STM32 Microcontroller 64kB FLASH, 36-Pin CSP ECOPACK2
- STMicroelectronics STM32H7R7A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
- STMicroelectronics STM32H7R3L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
