STMicroelectronics STM32H7R3R8V6, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 68-Pin VQFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
152-077
Mfr. Part No.:
STM32H7R3R8V6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

68

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

600MHz

RAM Size

620kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

152

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM

Automotive Standard

No

Number of Timers

23

Program Memory Type

FLASH

ADCs

2 x 12 Bit

COO (Country of Origin):
CN
The STMicroelectronics device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 600 MHz. The Cortex -M7 core features a floating point unit (FPU)which supports Arm double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache.

Includes ST state-of-the-art patented technology

2 dual-port DMAs with FIFO and linked listed support

1 Kbyte OTP (one-time programmable)

Active tampers

Hardware secure storage (dedicated secure flash area)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy