STMicroelectronics STM32H7S3V8Y6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 100-Pin WLCSP

Subtotal (1 unit)*

€4.09

(exc. VAT)

€5.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,856 unit(s), ready to ship from another location
Units
Per unit
1 +€4.09

*price indicative

Packaging Options:
RS Stock No.:
330-505
Mfr. Part No.:
STM32H7S3V8Y6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

WLCSP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

600MHz

RAM Size

620kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.3mm

Standards/Approvals

SESIP Level 3, PSA Level 2, ECOPACK2

Width

9mm

Height

7mm

Analogue Comparators

2

Number of Programmable I/Os

152

DACs

2 x 12 Bit

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

23

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

ADCs

2 x 12 Bit

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics Arm Cortex-M7 32-bit MCU running at 600 MHz, with 64 KB Flash and 620 KB RAM. It features Ethernet, dual USB, dual FD-CAN, advanced graphics, and two 12-bit ADCs for high-performance applications.

Includes ST state-of-the-art patented technology

Active tampers

Hardware secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy