Microchip ATTINY10-TSHR, 8 bit 8 Bit MCU, AVR Microcontroller, 12 MHz, 1kB EEPROM, 6-Pin SOT-23

Subtotal (1 tape of 10 units)*

€3.09

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.309€3.09

*price indicative

Packaging Options:
RS Stock No.:
352-107
Mfr. Part No.:
ATTINY10-TSHR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

SOT-23

Mount Type

Surface Mount

Pin Count

6

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

1kB

Interface Type

SPI

Maximum Clock Frequency

12MHz

RAM Size

32bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

EEPROM

ADCs

8 Bit

Instruction Set Architecture

Harvard, Advanced RISC Architecture

Number of Timers

16

The Microchip high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1 KB ISP Flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter, and four software selectable power saving modes. The device operates between 1.8-5.5 volts.

In-system programmable at 5V only

External and internal interrupt sources

Low power idle ADC noise reduction and power-down modes

Enhanced power-on reset circuit

Programmable supply voltage level monitor with interrupt and reset

Internal calibrated oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy