Microchip PIC10F222T-I/OT, 8 bit 8 Bit MCU, AVR Microcontroller, 8 MHz, 0.75kB EEPROM, 6-Pin SOT-23
- RS Stock No.:
- 352-264
- Mfr. Part No.:
- PIC10F222T-I/OT
- Manufacturer:
- Microchip
Subtotal (1 tape of 5 units)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €0.518 | €2.59 |
*price indicative
- RS Stock No.:
- 352-264
- Mfr. Part No.:
- PIC10F222T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 23bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | 16 Bit | |
| ADCs | 3 x 8 Bit | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 23bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Instruction Set Architecture 16 Bit | ||
ADCs 3 x 8 Bit | ||
Program Memory Type EEPROM | ||
The Microchip Low-cost, high-performance, 8-bit, fully-static Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word or single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. It are also equipped with special features that reduce system cost and power requirements.
Baseline Core with 33 Instructions and 2 Stack Levels
All single-cycle Instructions except for program branches which are two cycles
12-bit wide instructions
8-bit wide data path
25 mA source or sink current I/O
Low power (100nA) sleep current
One 8-bit timer
Watchdog timer
Related links
- Microchip ATTINY10-TSHR AVR Microcontroller 1kB EEPROM, 6-Pin SOT-23
- Microchip AVR64EA28-I/SP AVR Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AVR64EA32-I/PT AVR Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AT89C51ED2T-RLTUM AVR Microcontroller 64kB EEPROM, 44-Pin TQFP
- Microchip ATTINY10-TS8R AVR Microcontroller 1kB EEPROM, 6-Pin SOT-23
- Microchip AVR64DD28-I/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SSOP
