Microchip PIC16F946-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14 kB, 256B FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
400-441
Mfr. Part No.:
PIC16F946-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC16F

Product Type

Microcontroller

Maximum Clock Frequency

20 MHz

Program Memory Size

14 kB, 256 B

Program Memory Type

FLASH

Pin Count

64

Package Type

TQFP

ADCs

8 x 10 Bit

Height

1.05 mm

Instruction Set Architecture

RISC

Length

10 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

3

RAM Size

336 B

Width

10 mm

PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz

24 I/O Pins – PIC16F913/916 Models

35 I/O Pins – PIC16F914/917 Models

53 I/O Pins – PIC16F946 Model Only

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Watchdog Timer (WDT)

Programmable Low-Voltage Detect (PLVD)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments

10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels

Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules

Two Comparators

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with I2C

Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy