Bridgetek FT900Q-C-T, 32 bit FT32, FT900 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin QFN
- RS Stock No.:
- 428-446
- Mfr. Part No.:
- FT900Q-C-T
- Manufacturer:
- Bridgetek
Subtotal (1 tray of 152 units)*
€974.93
(exc. VAT)
€1,199.13
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 152 + | €6.414 | €974.93 |
*price indicative
- RS Stock No.:
- 428-446
- Mfr. Part No.:
- FT900Q-C-T
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Series | FT900 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | Parallel | |
| Maximum Clock Frequency | 100MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Height | 750μm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 1.2km | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Series FT900 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type Parallel | ||
Maximum Clock Frequency 100MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Height 750μm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 1.2km | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Bridgetek 32 bit RISC Microcontrollers for Embedded Applications feature high integration and low power consumption. They come in a 100 Pin QFN package with a 0.4 mm pitch and a body size of 12 mm x 12 mm x 0.75 mm, supporting both CAN Bus and Ethernet features.
64kB on-chip data memory
OTP memory for security configuration
Four user timers with individual pre-scaler and a watchdog function
8-bit parallel data Interface supports Camera data capturing
Related links
- Bridgetek FT900Q-C-T FT900 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT900L-C-T FT900 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT902Q-C-T FT902 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT901Q-C-T FT901 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT903Q-C-T FT903 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT902L-C-T FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT903L-C-T FT903 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT901L-C-T FT90 Microcontroller 256kB FLASH, 100-Pin LQFP
