Bridgetek FT901Q-C-T, 32 bit FT32, FT901 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin QFN

Subtotal (1 tray of 152 units)*

€908.05

(exc. VAT)

€1,116.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
152 +€5.974€908.05

*price indicative

RS Stock No.:
428-448
Mfr. Part No.:
FT901Q-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Microcontroller

Series

FT901

Package Type

QFN

Mount Type

Surface

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

Parallel

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Height

750μm

Length

1.2km

Standards/Approvals

RoHS

Width

12mm

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for Embedded Applications feature high integration and low power consumption. They come in a 100 Pin QFN package with a 0.4 mm pitch and a body size of 12 mm x 12 mm x 0.75 mm. These microcontrollers support Ethernet but do not support CAN Bus.

64kB on-chip data memory

OTP memory for security configuration

Four user timers with individual pre-scaler and a watchdog function

8-bit parallel data Interface supports Camera data capturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy