Microchip AVR128DA64-E/MRVAO, 8 bit AVR CPU, AVR Microcontroller, 24 MHz, 128kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 644-292
- Mfr. Part No.:
- AVR128DA64-E/MRVAO
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.365 | €4.73 |
*price indicative
- RS Stock No.:
- 644-292
- Mfr. Part No.:
- AVR128DA64-E/MRVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, USART, TWI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 55 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/SAE DIS 21434 (mentioned for security features) | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, USART, TWI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 55 | ||
Minimum Operating Temperature -40°C | ||
DACs 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/SAE DIS 21434 (mentioned for security features) | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR128DA64-I/PT AVR DA Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATTINY3227-MU AVR Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip AVR128DA64-E/PT AVR 24 MHz 64-Pin TQFP
- Microchip ATTINY3226-SU AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3224-SSU AVR Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip ATTINY824-XU AVR Microcontroller 8kB FLASH, 14-Pin TSSOP
- Microchip AVR128DB64-I/PT AVR Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR Microcontroller 128kB FLASH, 64-Pin TQFP
