Microchip AVR128DB64-I/PT, 12 bit AVR, AVR Microcontroller, 24 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 pack of 5 units)*

€10.44

(exc. VAT)

€12.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,250 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.088€10.44

*price indicative

Packaging Options:
RS Stock No.:
240-2952
Mfr. Part No.:
AVR128DB64-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

55

DACs

1 x 10 Bit

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

22 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

AVR

The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).

Operational amplifiers (OPAMPs)

Multi-voltage I/O (MVIO)

12-bit differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with output buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy