NXP MIMXRT1015CAF4B, 32 bit ARM Cortex M7, MIMXRT Microcontroller, 400 MHz, 128kB SRAM, 100-Pin LQFP

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.14-
10 - 49€6.942%
50 - 99€6.716%
100 +€5.7819%

*price indicative

RS Stock No.:
729-469
Mfr. Part No.:
MIMXRT1015CAF4B
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

400MHz

RAM Size

128kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.3V

Program Memory Type

SRAM

Instruction Set Architecture

ARM Cortex M7

Automotive Standard

No

The NXP Processor based on the Arm Cortex-M7 core, designed for industrial applications that require efficient real-time performance. It operates at a frequency of up to 396 MHz, offering Advanced power management and low-power modes to optimize energy consumption.

396 MHz Arm Cortex-M7 core with 128KB on-chip RAM

Advanced power management with integrated DCDC and LDO for efficient operation

Multiple communication interfaces including USB 2.0 OTG, UART, I2C, and SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy