NXP MIMXRT1015DAF5B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-075
- Mfr. Part No.:
- MIMXRT1015DAF5B
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.18 |
| 10 - 24 | €4.75 |
| 25 - 89 | €4.39 |
| 90 - 269 | €3.98 |
| 270 + | €3.79 |
*price indicative
- RS Stock No.:
- 763-075
- Mfr. Part No.:
- MIMXRT1015DAF5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 1.15V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 1.15V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
The NXP Processor designed for Advanced applications, delivering efficient processing capabilities and extensive connectivity options, ensuring robust performance in various consumer and industrial settings.
Operates at 600 MHz, delivering superior performance for demanding applications
Supports various connectivity interfaces, including USB OTG and Ethernet, enhancing versatility
Related links
- NXP MIMXRT1011DAE5A MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1011DAE5AR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1024DAG5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1021CAG4BR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1046XFQ5B MIMXRT ARM Microcontroller 0kB FLASH, 100-Pin BGA
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1051CVJ5BR MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
