Microchip PIC32CX1025SG41064-E/V2X, 32 bit ARM Cortex M4F, PIC32C Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP-64
- RS Stock No.:
- 736-237
- Mfr. Part No.:
- PIC32CX1025SG41064-E/V2X
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.32 |
| 10 - 24 | €3.25 |
| 25 - 99 | €3.16 |
| 100 + | €2.96 |
*price indicative
- RS Stock No.:
- 736-237
- Mfr. Part No.:
- PIC32CX1025SG41064-E/V2X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32C | |
| Package Type | TQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Interface Type | Ethernet | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 51 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32C | ||
Package Type TQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Interface Type Ethernet | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 51 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Security and Features Set MCU provides robust processing with its integrated Hardware Security Module and immutable boot functionality. This high-performance microcontroller features 1 MB Flash and 256 KB SRAM to support complex industrial applications reliably.
Advanced crypto and 12 bit ADC
High speed USB Ethernet and CAN
Operating range from -40 to +125C
64 lead count TQFP package
Related links
- Microchip ATSAME53J20A-AUT SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Microchip ATSAME53J20A-AU-EFP SAM E54 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Microchip ATSAME54N20A-AUT SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin TQFP-64
- Microchip ATSAME53J20A-AUT-EFP SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Texas Instruments Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Texas Instruments TM4C129ENCPDTI3 Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Microchip ATSAME54N20A-AU-EFP SAM E53 32 Bit Microcontroller 1MB FLASH, 100-Pin
- Microchip ATSAME54N20A-AUT-EFP SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin
