Microchip ATSAME54N20A-AU-EFP, 32 bit ARM Cortex M4F, SAM E53 32 Bit Microcontroller, 120 MHz, 1MB FLASH, 100-Pin

Image representative of range

Subtotal (1 box of 180 units)*

€1,134.00

(exc. VAT)

€1,395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +€6.30€1,134.00

*price indicative

RS Stock No.:
802-851
Mfr. Part No.:
ATSAME54N20A-AU-EFP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM E53

Product Type

32 Bit Microcontroller

Package Type

TQFP-64

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Interface Type

Ethernet, USB

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

81

DACs

12-bit

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

14mm

Height

1.2mm

Length

14mm

Standards/Approvals

IEEE

Minimum Supply Voltage

1.71V

Automotive Standard

AEC-Q100

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

Number of Timers

8

ADCs

12-bit

The Microchip Microcontroller is an Advanced processing unit designed for demanding embedded and real time control applications. It features 1 MB Flash memory with integrated USB and Ethernet connectivity, enabling fast data handling and communication.

1 MB Flash memory supports complex application storage

USB and Ethernet interfaces enable high speed connectivity

Trace Port Interface Unit supports debugging and monitoring

External Interrupt Controller ensures responsive system control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy