Texas Instruments TM4C129ENCPDTI3, 32 bit ARM Cortex M4F, Tiva Microcontroller, 120 MHz, 1MB FLASH, 128-Pin TQFP (PDT)

Subtotal (1 tray of 90 units)*

€1,934.91

(exc. VAT)

€2,379.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€21.499€1,934.91

*price indicative

RS Stock No.:
252-0778
Mfr. Part No.:
TM4C129ENCPDTI3
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Microcontroller

Series

Tiva

Package Type

TQFP (PDT)

Mount Type

Surface

Pin Count

128

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

90

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3.15V

ADCs

20 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy