Microchip ATSAME53J20A-AUT, 32 bit ARM Cortex M4F, SAM E53 32 Bit Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP-64

Image representative of range

Subtotal (1 reel of 1500 units)*

€8,136.00

(exc. VAT)

€10,008.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€5.424€8,136.00

*price indicative

RS Stock No.:
802-850
Mfr. Part No.:
ATSAME53J20A-AUT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM E53

Product Type

32 Bit Microcontroller

Package Type

TQFP-64

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Interface Type

Ethernet, USB

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.63V

DACs

12-bit

Number of Programmable I/Os

51

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

10mm

Standards/Approvals

IEEE

Length

10mm

Minimum Supply Voltage

1.71V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

12-bit

Instruction Set Architecture

Thumb-2

Number of Timers

8

COO (Country of Origin):
TW
The Microchip Microcontroller is an Advanced processing unit designed for demanding embedded and real time control applications. It features 1 MB Flash memory with integrated USB and Ethernet connectivity, enabling fast data handling and communication.

1 MB Flash memory supports complex application storage

USB and Ethernet interfaces enable high speed connectivity

Trace Port Interface Unit supports debugging and monitoring

External Interrupt Controller ensures responsive system control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy