Infineon TLE9954EQA40XUMA1, 32 bit ARM Cortex M23, MOTIX Microcontroller, 40 MHz, 72kB FLASH, 32-Pin Tape & Reel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,811 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.08
10 - 24€3.10
25 - 99€2.86
100 - 249€2.59
250 +€2.46

*price indicative

RS Stock No.:
762-955
Mfr. Part No.:
TLE9954EQA40XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

MOTIX

Package Type

Tape & Reel

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Interface Type

SSC

Program Memory Size

72kB

Maximum Clock Frequency

40MHz

RAM Size

6kB

Maximum Supply Voltage

29V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

8

Maximum Operating Temperature

175°C

Height

1.15mm

Standards/Approvals

RoHS Compliant

Length

8.65mm

Width

2.65mm

Minimum Supply Voltage

5.5V

Instruction Set Architecture

Arm Cortex

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

11

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The Infineon Microcontroller features a 32-bit Arm Cortex-M23 core operating at up to 40 MHz, with 72 KB flash, 6 KB RAM, and support for LIN protocol. It includes a bridge driver for BLDC applications, PWM generation, a low-side current sense amplifier, a fast 12-bit ADC, multiple timers, and GPIOs, ensuring safety and security up to ASIL-B.

On-chip clock generation

CRC engine for data integrity

High voltage monitoring pin (MON)

Fast synchronous communication Interface (SSC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy