Infineon TLE9954EQW40XUMA1, 32 bit ARM Cortex M23, MOTIX Microcontroller, 40 MHz, 72kB FLASH, 32-Pin Tape & Reel
- RS Stock No.:
- 762-956
- Mfr. Part No.:
- TLE9954EQW40XUMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
- 2,795 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.11 |
| 10 - 24 | €3.90 |
| 25 - 99 | €3.59 |
| 100 - 249 | €3.25 |
| 250 + | €3.10 |
*price indicative
- RS Stock No.:
- 762-956
- Mfr. Part No.:
- TLE9954EQW40XUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | MOTIX | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Interface Type | SSC | |
| Program Memory Size | 72kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 29V | |
| Number of Programmable I/Os | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 8.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.65mm | |
| Minimum Supply Voltage | 5.5V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series MOTIX | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Interface Type SSC | ||
Program Memory Size 72kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 29V | ||
Number of Programmable I/Os 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 8.65mm | ||
Standards/Approvals RoHS Compliant | ||
Width 2.65mm | ||
Minimum Supply Voltage 5.5V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- MY
Related links
- Infineon TLE9954EQA40XUMA1 MOTIX Microcontroller 72kB FLASH, 32-Pin Tape & Reel
- Renesas Electronics R7FA2A1AB2CBT#AC0 RA2A1 Microcontroller 256kB FLASH, 32-Pin BGA
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Microchip ATSAML11E15A-MU SAML11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML10E14A-MU SAML10 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML10E15A-MU SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E14A-MU SAML11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E15A-AFKPH SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
