NXP MIMXRT1064CVJ5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 4MB FLASH, 196-Pin MAPBGA
- RS Stock No.:
- 763-046
- Mfr. Part No.:
- MIMXRT1064CVJ5B
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.86 |
| 10 - 24 | €14.16 |
| 25 - 99 | €13.24 |
| 100 - 188 | €12.08 |
| 189 + | €11.94 |
*price indicative
- RS Stock No.:
- 763-046
- Mfr. Part No.:
- MIMXRT1064CVJ5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT106 | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.15V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 2x12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT106 | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.15V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 2x12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Semiconductor is a powerful Processor designed to deliver high performance and real-time response for industrial applications, featuring Advanced technology that supports versatile connectivity and efficient power management.
Supports single Arm Cortex-M7 core, with frequencies up to 528 MHz for enhanced performance
Integrates 4 MB on-chip Flash and 1 MB RAM, providing ample memory for complex applications
Related links
- NXP MIMXRT1064DVJ6B MIMXRT106 ARM Microcontroller 4MB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVJ5BR MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1064CVL5B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1064DVL6B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
