NXP MIMXRT1064DVL6B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 600 MHz, 4MB FLASH, 100-Pin MAPBGA
- RS Stock No.:
- 763-050
- Mfr. Part No.:
- MIMXRT1064DVL6B
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.90 | - |
| 10 - 24 | €12.50 | 16% |
| 25 - 99 | €11.90 | 20% |
| 100 - 239 | €11.62 | 22% |
| 240 + | €11.32 | 24% |
*price indicative
- RS Stock No.:
- 763-050
- Mfr. Part No.:
- MIMXRT1064DVL6B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT106 | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Maximum Expanded Memory Size | 512MB | |
| Minimum Supply Voltage | 1.15V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2x12 bit | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT106 | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Maximum Expanded Memory Size 512MB | ||
Minimum Supply Voltage 1.15V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2x12 bit | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- CN
The NXP Processor delivers exceptional performance, featuring Advanced ARM Cortex-M7 architecture for high-speed operation. It is designed for versatile applications, ensuring efficient processing and reliable real-time response for various consumer products.
Operates at frequencies up to 600 MHz for optimal performance
Integrates 4 MB on-chip Flash and 1 MB RAM, allowing ample storage
Related links
- NXP MIMXRT1064DVJ6B MIMXRT106 ARM Microcontroller 4MB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1061DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106FDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106VDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106SDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106ADVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1064CVL5B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
