NXP MIMXRT1064DVJ6B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 600 MHz, 4MB FLASH, 196-Pin MAPBGA
- RS Stock No.:
- 763-057
- Mfr. Part No.:
- MIMXRT1064DVJ6B
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €39.00
View bulk pricing optionsSubtotal (1 unit)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.26 | - |
| 10 - 24 | €12.36 | €39.00 |
| 25 - 99 | €11.83 | €110.75 |
| 100 - 188 | €11.09 | €517.00 |
| 189 + | €10.96 | €1,001.70 |
*price indicative
- RS Stock No.:
- 763-057
- Mfr. Part No.:
- MIMXRT1064DVJ6B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT106 | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 2x12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT106 | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 2x12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Processor features a Cortex-M7 core designed for high-performance applications, operating up to 600 MHz. It is optimally suited for consumer products requiring effective processing power and real-time responses.
Includes 4 MB of on-chip Flash and 1 MB RAM for efficient storage and data handling
Supports various memory interfaces, enhancing connectivity options for peripherals
Related links
- NXP MIMXRT1064CVJ5B MIMXRT106 ARM Microcontroller 4MB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1064DVL6B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062CVJ5BR MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1064CVL5B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
