NXP MIMXRT106VDVL6B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 600 MHz, 1MB FLASH, 100-Pin MAPBGA
- RS Stock No.:
- 763-118
- Mfr. Part No.:
- MIMXRT106VDVL6B
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €27.00
View bulk pricing optionsSubtotal (1 unit)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.38 | - |
| 10 - 24 | €9.68 | €27.00 |
| 25 - 99 | €9.25 | €78.25 |
| 100 - 239 | €8.18 | €420.00 |
| 240 + | €8.00 | €1,051.20 |
*price indicative
- RS Stock No.:
- 763-118
- Mfr. Part No.:
- MIMXRT106VDVL6B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT106 | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 512MB | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 2x12 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT106 | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Interface Type I2C | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 512MB | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 2x12 bit | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller is a robust solution designed for high-performance applications, featuring an ARM Cortex-M0+ core that delivers efficient processing power up to 72 MHz alongside essential features for embedded systems integration.
Features extensive power management to optimise energy use
Provides flexible connectivity with multiple I2C, SPI, and UART interfaces
Related links
- NXP MIMXRT106FDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106SDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106ADVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106SCVL5B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106FCVL5B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1061DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1064DVL6B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
