NXP MIMXRT106SDVL6B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 600 MHz, 1MB FLASH, 100-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.32-
10 - 49€12.982%
50 - 99€12.684%
100 +€11.8710%

*price indicative

RS Stock No.:
763-068
Mfr. Part No.:
MIMXRT106SDVL6B
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT106

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

I2C

Maximum Clock Frequency

600MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Maximum Expanded Memory Size

512MB

Analogue Comparators

2

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Program Memory Type

FLASH

ADCs

2x12 bit

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
CN
The NXP Processor provides high-performance computing capabilities for embedded applications. Designed for versatility, it integrates Advanced processing features to meet rigorous performance demands in various consumer product applications.

Operates at 400 MHz with an efficient Cortex-M4 core for optimal performance

Includes 512 KB of TCM RAM for flexible memory configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy