NXP MIMXRT1051DVJ6B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 600 MHz, 0kB FLASH, 196-Pin MAPBGA

Image representative of range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€9.61

(exc. VAT)

€11.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.61-
10 - 99€8.6210%
100 - 188€7.9217%
189 +€7.4222%

*price indicative

RS Stock No.:
763-061
Mfr. Part No.:
MIMXRT1051DVJ6B
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

600MHz

RAM Size

512kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

1.15V

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
CN
The NXP Microcontroller designed to support various applications. Its primary function is to deliver efficient processing power and memory management for embedded systems, optimising performance in Compact form factors.

Offers up to 256 KB of embedded flash memory for application storage

Includes 32 KB of SRAM accessible at CPU clock speed, enhancing data handling

Supports diverse communication protocols, including CAN and LPUART for flexible interfacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy