NXP MIMXRT1051CVJ5BR, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 196-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 21%

View bulk pricing options

Subtotal (1 unit)*

€11.87

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.87-
10 - 24€9.3021%
25 - 99€8.6627%
100 - 249€8.0332%
250 +€7.9333%

*price indicative

RS Stock No.:
763-077
Mfr. Part No.:
MIMXRT1051CVJ5BR
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

0kB

Maximum Clock Frequency

500MHz

RAM Size

512kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

4

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

2

Program Memory Type

FLASH

COO (Country of Origin):
CN
The NXP Processor designed to power sophisticated applications within consumer products, delivering optimal processing capabilities and Advanced features for seamless operation.

Supports 600 MHz processing speed for efficient performance

Integrates a full PMIC for optimised power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy