NXP MIMXRT1051CVJ5B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 196-Pin MAPBGA
- RS Stock No.:
- 763-128
- Mfr. Part No.:
- MIMXRT1051CVJ5B
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save €27.30
View bulk pricing optionsSubtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.65 | - |
| 10 - 24 | €9.92 | €27.30 |
| 25 - 99 | €9.26 | €84.75 |
| 100 - 188 | €8.15 | €450.00 |
| 189 + | €7.93 | €892.08 |
*price indicative
- RS Stock No.:
- 763-128
- Mfr. Part No.:
- MIMXRT1051CVJ5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 1.15V | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 1.15V | ||
Automotive Standard No | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- CN
The NXP Processor offers Advanced processing capabilities, specifically designed for high-performance applications, employing an Arm Cortex-M7 core operating at speeds of up to 500 MHz.
Supports multiple external memory interfaces including SD/eMMC and NAND Flash
Includes rich multimedia features with audio and video capabilities, enhancing user experiences
Related links
- NXP MIMXRT1051CVJ5BR MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1052DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT117HDVMAA MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1175DVMAA MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1172DVMAA MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVJ5BR MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
