NXP MKE02Z32VQH2, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 20 MHz, 32kB FLASH, 64-Pin QFN
- RS Stock No.:
- 763-112
- Mfr. Part No.:
- MKE02Z32VQH2
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save 24%
View bulk pricing optionsSubtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.46 | - |
| 10 - 24 | €3.38 | 24% |
| 25 - 99 | €2.86 | 35% |
| 100 - 249 | €2.74 | 38% |
| 250 + | €2.63 | 41% |
*price indicative
- RS Stock No.:
- 763-112
- Mfr. Part No.:
- MKE02Z32VQH2
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE02Z | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| DACs | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | ARM | |
| ADCs | 1x12 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE02Z | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
DACs 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture ARM | ||
ADCs 1x12 bit | ||
- COO (Country of Origin):
- MY
The NXP Microcontroller designed for versatile control applications, offering an ARM Cortex-M0+ core for efficient processing with a maximum frequency of 96 MHz and up to 512 KB of embedded flash memory.
Features a 12-bit ADC with single-ended inputs for precise measurement
Supports low-power modes for energy-efficient performance in applications
Related links
- NXP MKE02Z32VLC2 MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKE02Z32VLC4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VLD4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z64VLD4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z64VLH4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z16VLD2 MKE02Z Microcontroller 16kB FLASH, 44-Pin LQFP
- STMicroelectronics STM32L051R6T6 STM32L0 Microcontroller 32kB FLASH, 64-Pin LQFP
