NXP MIMXRT106FCVL5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 1MB FLASH, 100-Pin MAPBGA
- RS Stock No.:
- 763-086
- Mfr. Part No.:
- MIMXRT106FCVL5B
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.72 |
| 10 - 24 | €12.16 |
| 25 - 99 | €11.50 |
| 100 - 239 | €10.18 |
| 240 + | €9.80 |
*price indicative
- RS Stock No.:
- 763-086
- Mfr. Part No.:
- MIMXRT106FCVL5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT106 | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Expanded Memory Size | 512MB | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.15V | |
| ADCs | 2x12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT106 | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Expanded Memory Size 512MB | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.15V | ||
ADCs 2x12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller offers exceptional performance tailored for industrial automation and IoT applications, leveraging its robust architecture to execute demanding tasks efficiently while optimising power consumption.
Equipped with a 48MHz Arm Cortex-M33 core for effective processing
Supports 64KB of Flash memory and 16KB of SRAM with ECC for reliable data storage
Includes multiple communication interfaces like LPUART and I2C for flexible connectivity
Related links
- NXP MIMXRT106SCVL5B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062CVL5B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1064CVL5B MIMXRT106 ARM Microcontroller 4MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106FDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106VDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106SDVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT106ADVL6B MIMXRT106 ARM Microcontroller 1MB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062XVN5B MIMXRT106 ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
