NXP MIMXRT1172DVMAA, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 1 GHz, 0kB FLASH, 196-Pin MAPBGA
- RS Stock No.:
- 763-134
- Mfr. Part No.:
- MIMXRT1172DVMAA
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.24 | - |
| 10 - 24 | €17.78 | €4.60 |
| 25 + | €17.33 | €22.75 |
*price indicative
- RS Stock No.:
- 763-134
- Mfr. Part No.:
- MIMXRT1172DVMAA
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 1GHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 1.15V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 950mV | |
| Program Memory Type | FLASH | |
| ADCs | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 1GHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 1.15V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 950mV | ||
Program Memory Type FLASH | ||
ADCs 3 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- KR
The NXP Microcontroller is designed for high performance and low power applications, featuring a robust ARM Cortex-M0+ core. It integrates Advanced functionalities that cater to efficient control and processing capabilities.
Includes a variety of low-power operation modes for energy-efficient performance
Features multiple timers and interrupts to facilitate complex task management
Related links
- NXP MIMXRT117HDVMAA MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1175DVMAA MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1052DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051CVJ5B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051CVJ5BR MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT117FCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT105SDVL6B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
