NXP MIMXRT1011DAE5A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-049
- Mfr. Part No.:
- MIMXRT1011DAE5A
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €10.90
View bulk pricing optionsSubtotal (1 unit)*
€4.40
(exc. VAT)
€5.41
(inc. VAT)
In Stock
- Plus 479 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.40 | - |
| 10 - 24 | €3.31 | €10.90 |
| 25 - 95 | €2.77 | €40.75 |
| 96 - 287 | €2.66 | €167.04 |
| 288 + | €2.58 | €524.16 |
*price indicative
- RS Stock No.:
- 763-049
- Mfr. Part No.:
- MIMXRT1011DAE5A
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 1.15V | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 1.15V | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The NXP Processor delivers exceptional performance and flexibility for Advanced applications, optimising processing speeds up to 500 MHz. It blends real-time capabilities with a rich feature set necessary for contemporary consumer products.
Supports multiple connectivity interfaces like USB, UART, and SPI to enhance peripheral integration
Integrates Advanced power management modules, simplifying external power supply needs
Related links
- NXP MIMXRT1011DAE5AR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1015DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021CAG4BR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1024DAG5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1046XFQ5B MIMXRT ARM Microcontroller 0kB FLASH, 100-Pin BGA
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1051CVJ5BR MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
