Microchip ATSAME53J20A-AU, 32 bit ARM Cortex M0+, ATSAME5 Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.41

*price indicative

RS Stock No.:
813-794
Mfr. Part No.:
ATSAME53J20A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAME5

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

Ethernet, QSPI, SDHC, SPI, UART

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Number of Programmable I/Os

51

DACs

1x 12-bit DAC

Width

10mm

Analogue Comparators

2

Height

1.2mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

ADCs

2x 12-bit ADC

Program Memory Type

FLASH

Number of Timers

11

COO (Country of Origin):
TW
The Microchip Microcontroller is a high-performance 32-bit ARM Cortex-M4F solution engineered for demanding industrial automation and IoT applications. Running at 120 MHz with a floating-point unit, it delivers exceptional real-time processing and efficient data handling.

ARM Cortex-M4F core with 1 MB Flash and 256 KB SRAM

Integrated Ethernet and Full-speed/High-speed USB support

Dual 12-bit ADCs and two 12-bit DACs for precision analog

Operating temperature range from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy