Microchip PIC32CM2532JH00064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€1.68

(exc. VAT)

€2.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.68

*price indicative

RS Stock No.:
813-798
Mfr. Part No.:
PIC32CM2532JH00064-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

CAN FD, I2C, LIN, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

10mm

DACs

1x 10-bit DAC

Number of Programmable I/Os

52

Width

10mm

Analogue Comparators

2

Minimum Supply Voltage

2.7V

Number of Timers

8

Automotive Standard

AEC-Q100

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

2x 12-bit

COO (Country of Origin):
TH
The Microchip Microcontroller is a robust 32-bit ARM Cortex-M0+ solution engineered for automotive and industrial applications requiring high noise immunity. Operating at 48 MHz with 256 KB of Flash memory, it provides dependable processing for complex control tasks.

ARM Cortex-M0+ core with single-cycle hardware multiplier

256 KB Flash and 32 KB SRAM

Dedicated 8 KB Data Flash with RWW capability

Wide operating voltage from 2.7V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy