Microchip PIC32CM5164JH01032-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 838-756
- Mfr. Part No.:
- PIC32CM5164JH01032-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.30 |
| 10 - 24 | €2.24 |
| 25 - 99 | €2.20 |
| 100 + | €2.05 |
*price indicative
- RS Stock No.:
- 838-756
- Mfr. Part No.:
- PIC32CM5164JH01032-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 7mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TW
The Microchip MCU serves as a highly integrated solution featuring a 32-bit architecture for enhanced performance and versatility in embedded applications, supporting various peripherals and operating conditions.
512 KB Flash memory enables extensive programme storage
64 KB SRAM provides ample data handling capacity
Operates at a maximum frequency of 48 MHz for efficient processing
Integrated Memory Protection Unit enhances system reliability
Supports multiple communication protocols, including CAN-FD, for flexibility
Related links
- Microchip PIC32CM5164JH00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164JH01064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LS00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LE00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LE00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LS00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01100-I/PF PIC32CM Microcontroller 512kB FLASH, 100-Pin TQFP
