Microchip PIC32CM2532JH01064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 417 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.69

*price indicative

RS Stock No.:
838-749
Mfr. Part No.:
PIC32CM2532JH01064-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

400mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

10mm

Height

1.2mm

Length

10mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller is designed to deliver high-performance processing and Advanced peripheral integration, making it suitable for a wide array of embedded applications.

Offers 256 KB Flash and 32 KB SRAM to support complex applications

Equipped with a 48 MHz Cortex-M0+ CPU for efficient processing

Includes multiple serial communication interfaces for versatile connectivity

Features a high-speed Direct Memory Access Controller for Rapid data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy