Microchip PIC32CM2532JH01064-I/5LX, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 838-751
- Mfr. Part No.:
- PIC32CM2532JH01064-I/5LX
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- Plus 520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.80 | - |
| 10 - 24 | €1.75 | 2% |
| 25 - 99 | €1.72 | 4% |
| 100 - 499 | €1.69 | 6% |
| 500 + | €1.67 | 7% |
*price indicative
- RS Stock No.:
- 838-751
- Mfr. Part No.:
- PIC32CM2532JH01064-I/5LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 9mm | |
| Width | 9mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 9mm | ||
Width 9mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit Arm Cortex-M0+ microcontroller delivers Advanced functionality with 256 KB of Flash memory and 32 KB of SRAM for efficient data handling in embedded applications.
Supports up to 48 MHz CPU frequency for robust performance
Includes two 12-bit ADCs with multiple input channels for high-resolution measurements
Equipped with a Peripheral Touch Controller for capacitive touch applications
Features multiple communication interfaces including USART, SPI, and I2C for versatile connectivity
Related links
- Microchip PIC32CM2532JH01064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/5LX PIC32CM Microcontroller 256kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5164JH01064-I/5LX PIC32CM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC32CM2532LS00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532LE00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH01048-I/U5B PIC32CM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip PIC32CM3204JH00064-I/5LX PIC32CM JH00 Microcontroller 32kB FLASH, 64-Pin
