Microchip PIC32CM5164JH01064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 838-761
- Mfr. Part No.:
- PIC32CM5164JH01064-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- Plus 220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 838-761
- Mfr. Part No.:
- PIC32CM5164JH01064-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 10mm | ||
Length 10mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller offers robust performance and flexibility, featuring 512 KB Flash and 64 KB SRAM, seamlessly integrating Advanced functionalities for varied applications in embedded systems.
Operates at a maximum CPU frequency of 48 MHz for efficient processing
Includes a Memory Protection Unit with 8 regions ensuring data security
Features two 12-bit Analog-to-Digital Converters with multiple channels for precise data acquisition
Supports up to eight Serial Communication Interfaces for versatile connectivity
Related links
- Microchip PIC32CM5164JH01064-I/5LX PIC32CM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC32CM5164JH00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LS00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LE00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164JH01032-I/PT PIC32CM Microcontroller 512kB FLASH, 32-Pin TQFP
- Microchip PIC32CM2532LS00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532LE00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
