STMicroelectronics STM32H5F5LJH7Q, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 68-Pin VFQFPN
- RS Stock No.:
- 854-436
- Mfr. Part No.:
- STM32H5F5LJH7Q
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 tray of 160 units)*
€1,614.72
(exc. VAT)
€1,986.08
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €10.092 | €1,614.72 |
*price indicative
- RS Stock No.:
- 854-436
- Mfr. Part No.:
- STM32H5F5LJH7Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM Series | |
| Product Type | Microcontroller | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4096kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 1504kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Standards/Approvals | ROHS | |
| Width | 8mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM Series | ||
Product Type Microcontroller | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 4096kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 1504kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Standards/Approvals ROHS | ||
Width 8mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- FR
The STMicroelectronics Microcontroller offers Advanced Arm Cortex-M33 architecture with TrustZone technology, delivering robust performance for secure computing applications, backed by significant memory and peripheral capabilities for extensive functionality.
Frequenccy up to 250 MHz with 1023 CoreMark performance
Ample 4 MB flash and 1.5 MB RAM for extensive program storage
Integrated Ethernet, USB, and graphic capabilities enhance connectivity and interaction
Advanced security features including Arm TrustZone and configurable security regions
Multiple low-power modes ensure efficient power consumption during operation
Related links
- STMicroelectronics STM32H5F4ZJT7Q STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H5F5ZJT6 STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics NUCLEO-H5E5ZJ STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H5E4VJT6 STM Series Microcontroller 4096kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H5F4IJT6 STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5F5IJT7Q STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5F4IJT7Q STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5F4VJT6 STM Series Microcontroller 4096kB FLASH, 100-Pin LQFP
