NXP LPC1857FET256,551, 32 bit ARM Cortex M3, LPC18 Microcontroller, 150 MHz, 1024kB ROMLess, 256-Pin LBGA
- RS Stock No.:
- 103-8088
- Mfr. Part No.:
- LPC1857FET256,551
- Manufacturer:
- NXP
Subtotal (90 units, in tubes of 90)*
€1,161.99
(exc. VAT)
€1,429.29
(inc. VAT)
- Plus 90 unit(s) shipping from 05 October 2026
- Plus 540 unit(s) shipping from 12 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €12.911 | €1,161.99 |
*price indicative
- RS Stock No.:
- 103-8088
- Mfr. Part No.:
- LPC1857FET256,551
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | LPC18 | |
| Product Type | Microcontroller | |
| Package Type | LBGA | |
| Mount Type | Surface | |
| Pin Count | 256 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 200kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 1 x 10 Bit | |
| Maximum Power Dissipation Pd | 1.5W | |
| Standards/Approvals | No | |
| Length | 17.2mm | |
| Height | 1.1mm | |
| Width | 17.2mm | |
| Minimum Supply Voltage | 2.4V | |
| Number of Timers | 4 | |
| Program Memory Type | ROMLess | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series LPC18 | ||
Product Type Microcontroller | ||
Package Type LBGA | ||
Mount Type Surface | ||
Pin Count 256 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 200kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 1 x 10 Bit | ||
Maximum Power Dissipation Pd 1.5W | ||
Standards/Approvals No | ||
Length 17.2mm | ||
Height 1.1mm | ||
Width 17.2mm | ||
Minimum Supply Voltage 2.4V | ||
Number of Timers 4 | ||
Program Memory Type ROMLess | ||
ADCs 2 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
ARM Cortex-M3 Microcontrollers, NXP
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC1857FET256 32 bit ARM Cortex M3 180 MHz 256-Pin LBGA
- NXP LPC4350 Microcontroller 64kB OTP, 256-Pin LBGA
- NXP LPC4350FET256 32 bit ARM Cortex M4 204 MHz 256-Pin LBGA
- NXP MK26FN2M0VMD18 RoHS Microcontroller 2MB FLASH, 144-Pin LBGA
- NXP MK60FX512VMD15 K60 Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK61FX512VMD12 RoHS Microcontroller 512kB FLASH, 144-Pin LBGA
- STMicroelectronics STM32F429ZGT6 STM32F429ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F427ZGT6 STM32F427ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
