NXP LPC1857FET256,551, 32 bit ARM Cortex M3, LPC18 Microcontroller, 150 MHz, 1024kB ROMLess, 256-Pin LBGA

Subtotal (1 unit)*

€15.69

(exc. VAT)

€19.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 292 unit(s) shipping from 05 October 2026
  • Plus 581 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.69

*price indicative

Packaging Options:
RS Stock No.:
741-4043
Mfr. Part No.:
LPC1857FET256,551
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

LPC18

Product Type

Microcontroller

Package Type

LBGA

Mount Type

Surface

Pin Count

256

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

150MHz

RAM Size

200kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

17.2mm

Standards/Approvals

No

Length

17.2mm

DACs

1 x 10 Bit

Maximum Power Dissipation Pd

1.5W

Height

1.1mm

Minimum Supply Voltage

2.4V

ADCs

2 x 10 Bit

Program Memory Type

ROMLess

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

COO (Country of Origin):
TW

ARM Cortex-M3 Microcontrollers, NXP


The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz

Up to 512KB Flash memory and up to 64KB SRAM on-chip

Low power consumption down to 200μA/MHz for LPC13xx devices

New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit

Available with Advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy