STMicroelectronics STM8L101F3U6TR, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 20-Pin UFQFPN
- RS Stock No.:
- 110-6606
- Mfr. Part No.:
- STM8L101F3U6TR
- Manufacturer:
- STMicroelectronics
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.704 | €8.52 | - |
| 50 - 245 | €1.06 | €5.30 | 37% |
| 250 - 495 | €0.808 | €4.04 | 52% |
| 500 + | €0.724 | €3.62 | 57% |
*price indicative
- RS Stock No.:
- 110-6606
- Mfr. Part No.:
- STM8L101F3U6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | I2P, SPI, UART | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 288mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type I2P, SPI, UART | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 288mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8L101F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L051F3P6 STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L051F3P6TR STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L001J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L151G6U6 STM8L Microcontroller 1kB 28-Pin UFQFPN
