Microchip PIC24FJ256GA406-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 pack of 2 units)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 98 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€3.905€7.81

*price indicative

Packaging Options:
RS Stock No.:
126-2158
Mfr. Part No.:
PIC24FJ256GA406-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

DACs

1 x 10 Bit

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

RoHS

Width

10mm

Length

10mm

Minimum Supply Voltage

2V

ADCs

16 x 10/12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Modified Harvard

Number of Timers

2

PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers


The Microchip PIC24FJxxxGA/GB406/410/412 family of Microcontrollers are peripheral rich 16-bit devices suitable for applications that require secure data transfer and storage. Highlights include an on-board Cryptographic Engine, eXtreme Low Power (XLP) features, an LCD Display Controller and USB On-The-Go.

Of particular note is the Dual Partition Flash with Live Update Capability, this allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.

CPU Features


Modified Harvard Architecture

Up to 16 MIPS Operation @ 32 MHz

17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier

32-Bit by 16-Bit Hardware Divider

16 x 16-Bit Working Register Array

Cryptographic Engine Features


Performs NIST Standard Encryption/Decryption Operations without CPU Intervention

AES Cipher Support for 128, 192 and 256-Bit Keys

DES/3DES Cipher Support

Supports ECB, CBC, OFB, CTR and CFB128 Modes

Programmatically Secure OTP Array for Key Storage

True Random Number Generation

Battery-Backed RAM Key Storage

Dual Partition Flash Features


Capable of Holding Two Independent Software Applications, Including Boot Loader

Permits Simultaneous Programming of One Partition while Executing Application Code from the Other

Allows Run-Time Switching Between Active Partitions

eXtreme Low-Power (XLP) Features


Multiple Power Management Options

Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds

Extreme Low-Power Current Consumption for Deep Sleep: WDT 650 nA @ 2V typical, RTCC 650 nA @ 32 kHz 2V typical; Deep Sleep current, 60 nA typical

160 μA/MHz in Run mode

Peripheral Features


10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 16 or 24 Channels

One 10-Bit 1 Msps Digital-to-Analogue Converter (DAC)

Three Enhanced Analogue Comparators

Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing

LCD Display Controller

Up to Five External Interrupt Sources

Peripheral Pin Select (PPS)

Six-Channel Direct Memory Access DMA

Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters

Six Input Capture modules, each with a Dedicated 16-Bit Timer

Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer

Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules

Enhanced Parallel Master/Slave Port (EPMP/EPSP)

Hardware Real-Time Clock/Calendar (RTCC)

USB v2.0 On-The-Go (OTG) Compliant Module

Four 3-Wire/4-Wire SPI modules

Three I2C Modules

Six UART Modules

Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator

Four Configurable Logic Cells (CLCs)

PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy