Microchip PIC24FJ256DA206-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 581 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.57

*price indicative

Packaging Options:
RS Stock No.:
715-4101
Mfr. Part No.:
PIC24FJ256DA206-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

96kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Height

1mm

Length

10mm

Width

10mm

Standards/Approvals

No

Minimum Supply Voltage

2.2V

Number of Timers

5

Program Memory Type

FLASH

Instruction Set Architecture

RISC, DSP

Automotive Standard

No

ADCs

16 x 10 Bit

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy