Microchip PIC24FJ256GA702-I/ML, 32 bit 32 Bit CPU, PIC24 Microcontroller, 32 MHz, 256kB FLASH, 28-Pin QFN
- RS Stock No.:
- 146-3255
- Mfr. Part No.:
- PIC24FJ256GA702-I/ML
- Manufacturer:
- Microchip
Subtotal (1 tube of 61 units)*
€107.60
(exc. VAT)
€132.37
(inc. VAT)
Temporarily out of stock
- 427 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 61 + | €1.764 | €107.60 |
*price indicative
- RS Stock No.:
- 146-3255
- Mfr. Part No.:
- PIC24FJ256GA702-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 32 Bit CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 6mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10/12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 3 | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 32 Bit CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 6mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 x 10/12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 3 | ||
Instruction Set Architecture MIPS32 | ||
PIC24FJ256GA70x 16-bit Flash Microcontrollers
The PIC24FJ256GA700 16-bit microcontroller family introduces large Flash and SRAM memory in smaller package sizes. These devices feature an integrated hardware cryptographic module, eXtreme Low Power (XLP) technology, USB, LCD and Advanced peripherals making them ideally suited to low power embedded security and other high-performance applications.
16-bit PIC24 CPU with modified Harvard architecture
Up to 16 MIPS Operation @ 32 MHz
8 MHz Internal oscillator with 96 MHz PLL option
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Communications: 6 x UART, 4 x SPI and 3 x I2C
256K Dual partition Flash memory with live update capability
Integrated Cryptographic Engine
NIST Standard Encryption/Decryption operations without CPU intervention
Battery-backed RAM key storage
10/12-Bit, up to 24-Channel ADC with 12-bit conversion rate of 200 kbps
10-Bit DAC with 1 Msps update rate
3 x programmable analogue comparator
Charge Time Measurement Unit for up to 24 channels of capacitive touch sensing
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GA702-I/ML PIC24 Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC24FJ256GA702-I/SO PIC24 Microcontroller 256kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ256GA702-I/MV PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC32MM0256GPM028-I/ML PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC24FJ256GA705-I/M4 PIC24 Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM0064GPL028-I/ML PIC32 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
