Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 48 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5776
Mfr. Part No.:
PIC24FJ48GA004-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

ADCs

13 x 10 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy