Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 16 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-9453
Mfr. Part No.:
PIC24FJ16GA002-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

0.95mm

Dimensions

6 x 6 x 0.95mm

Number of ADC Units

1

Length

6mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Width

6mm

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy