Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 144-9182
- Mfr. Part No.:
- PIC18LF452-I/L
- Manufacturer:
- Microchip
Add 108 more to save €24.52
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€244.62
(exc. VAT)
€300.78
(inc. VAT)
- Final 54 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €9.06 | €244.62 | - |
| 108 + | €8.833 | €238.49 | €24.52 |
*price indicative
- RS Stock No.:
- 144-9182
- Mfr. Part No.:
- PIC18LF452-I/L
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.68mm | |
| Width | 16.66mm | |
| Standards/Approvals | RoHS | |
| Length | 16.66mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 3.68mm | ||
Width 16.66mm | ||
Standards/Approvals RoHS | ||
Length 16.66mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18LF452-I/L PIC18F Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip PIC18F452-I/L PIC18F Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F Microcontroller 14.3 kB 44-Pin PLCC
- Microchip PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF452-I/P PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F452-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
