Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9090
Mfr. Part No.:
PIC16F1716-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Height

1.85mm

Width

5.6mm

Standards/Approvals

RoHS

Length

10.5mm

Minimum Supply Voltage

2.3V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

25 x 10 Bit

Number of Timers

2

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC16F170x/171x, 8-Bit Flash Microcontrollers


PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme

Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two OP amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.

Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External Gates and state functions can also be brought into the MCU itself.

Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.

Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly Interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.

Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.

Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy